744-307 | WAGO

PCB terminal, 7 pole, pitch 3.5 mm, AWG 20-16, 2 A, push-in, white, 744-307

Order No.: 44P4888
EAN: 4055143349925
MPN:
744-307
Series: 744
WAGO
744-307 WAGO PCB Terminal Blocks Image 1
744-307 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7136 €

PCB terminal, 744-307, WAGO

PCB terminal block, 1.5 mm², pin spacing: 3.5 mm, 7-pole, PUSH WIRE, 1.50 mm², white.

Features

  • PCB terminal blocks with PUSH WIRE connection
  • Push-in termination of solid conductors – low insertion forces
  • Conductor removal via disconnection tool or by twist and pull
Technical specifications
Anschluss Push-in
AWG-Leiterquerschnitt AWG 20-16
Breite 25.4 mm
Farbe weiß
Höhe 10.1 mm
Kontaktabstand RM 3,5/5
Leiterquerschnitt 0,5-1,5 mm²
Nennspannung 320 V
Nennstrom 2 A
Polzahl 7-polig
Rastermaß 3.5 mm
Tiefe 12.5 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes