745-1354/000-009/999-950 | WAGO

PCB terminal, 4 pole, pitch 10 mm, AWG 28-12, 31 A, cage clamp, gray, 745-1354/000-009/999-950

Order No.: 44P9533
EAN: 4050821515647
MPN:
745-1354/000-009/999-950
Series: 745
745-1354/000-009/999-950 WAGO PCB Terminal Blocks Image 1
745-1354/000-009/999-950 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
7.3066 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3066 €

PCB terminal block, 745-1354/000-009/999-950, WAGO

PCB terminal block, 6 mm², Pin spacing 10 mm, 4-pole, suitable for Ex-e applications, commoning option, 6 mm², light gray.

Features

  • Terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Unrestricted UL approval up to 600 V with 12.5 mm pin spacing
  • Double solder pins for high mechanical stability
  • Integrated testing tap
  • Marker slot for Mini-WSB markers
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-12
Breite 39.01 mm
Farbe grau
Höhe 27.5 mm
Leiterquerschnitt 0,08-4,0 mm²
Nennspannung 440 V
Nennstrom 31 A
Polzahl 4-polig
Rastermaß 10 mm
Tiefe 29.1 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No