745-1357 | WAGO

PCB terminal, 7 pole, pitch 10 mm, AWG 24-10, 41 A, cage clamp, gray, 745-1357

Order No.: 44P4913
EAN: 4045454472269
MPN:
745-1357
Series: 745
745-1357 WAGO PCB Terminal Blocks Image 1
745-1357 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
7.5089 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.5089 €

PCB terminal, 745-1357, WAGO

PCB terminal block, 6 mm², pin spacing: 10 mm, 7-pole, CAGE CLAMP, 6.00 mm², gray.

Features

  • Terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Double solder pins for high mechanical stability
  • Integrated testing tap
Technical specifications
Filter Property Value
Pin number 7 pole
Grid 10 mm
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24-10
Contact distance RM 10/12.5
Rated current 41 A
Rated voltage 1 kV
Width 69.1 mm
Height 27.5 mm
Depth 29.1 mm
Connection cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes