745-1360 | WAGO
PCB terminal, 10 pole, pitch 10 mm, AWG 24-10, 41 A, cage clamp, gray, 745-1360
Unit Price (€ / pc.)
12.9234 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 745-1360, WAGO
PCB terminal block, 6 mm², pin spacing: 10 mm, 10-pole, CAGE CLAMP, 6.00 mm², gray.
Features
- Terminal strips with screwdriver-actuated CAGE CLAMP connection
- Double solder pins for high mechanical stability
- Integrated testing tap
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 24-10 | |
Breite | 119.1 mm | |
Farbe | grau | |
Höhe | 27.5 mm | |
Kontaktabstand | RM 10/12,5 | |
Leiterquerschnitt | 0,2-6,0 mm² | |
Nennspannung | 1 kV | |
Nennstrom | 41 A | |
Polzahl | 10-polig | |
Rastermaß | 10 mm | |
Tiefe | 29.1 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |