745-1407 | WAGO

PCB terminal, 7 pole, pitch 12.5 mm, AWG 24-10, 41 A, cage clamp, gray, 745-1407

Order No.: 44P4923
EAN: 4045454625504
MPN:
745-1407
Series: 745
WAGO
745-1407 WAGO PCB Terminal Blocks Image 1
745-1407 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
8.5204 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5204 €

PCB terminal, 745-1407, WAGO

PCB terminal block, 6 mm², pin spacing: 12.5 mm, 7-pole, CAGE CLAMP, 6.00 mm², gray.

Features

  • Terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Double solder pins for high mechanical stability
  • Integrated testing tap
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 24-10
Breite 84.1 mm
Farbe grau
Höhe 27.5 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennspannung 1 kV
Nennstrom 41 A
Polzahl 7-polig
Rastermaß 12.5 mm
Tiefe 29.1 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes