745-205 | WAGO

PCB terminal, 5 pole, pitch 10 mm, AWG 28-12, 32 A, cage clamp, gray, 745-205

Order No.: 44P4970
EAN: 4044918671347
MPN:
745-205
Series: 745
WAGO
745-205 WAGO PCB Terminal Blocks Image 1
745-205 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8318 €

PCB terminal, 745-205, WAGO

PCB terminal block, 4 mm², pin spacing: 10 mm, 5-pole, CAGE CLAMP, 4.00 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Common and distribute potentials via comb-style jumper bars
  • Double solder pins for high mechanical stability
  • Integrated testing tap
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 46.5 mm
Colour gray
Height 23 mm
Cable cross-section 0.08-4.0 mm²
Rated voltage 1 kV
Rated current 32 A
Pin number 5 pole
Grid 10 mm
Depth 22.9 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes