745-209 | WAGO
PCB terminal, 9 pole, pitch 10 mm, AWG 28-12, 32 A, cage clamp, gray, 745-209
Unit Price (€ / pc.)
6.3784 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 745-209, WAGO
PCB terminal block, 4 mm², pin spacing: 10 mm, 9-pole, CAGE CLAMP, 4.00 mm², gray.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- Common and distribute potentials via comb-style jumper bars
- Double solder pins for high mechanical stability
- Integrated testing tap
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 86.5 mm | |
Colour | gray | |
Height | 23 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated voltage | 1 kV | |
Rated current | 32 A | |
Pin number | 9 pole | |
Grid | 10 mm | |
Depth | 22.9 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |