745-303 | WAGO
PCB terminal, 3 pole, pitch 7.5 mm, AWG 24-10, 41 A, cage clamp, gray, 745-303
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 745-303, WAGO
PCB terminal block, 6 mm², pin spacing: 7.5 mm, 3-pole, CAGE CLAMP, 6.00 mm², gray.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- Common and distribute potentials via comb-style jumper bars
- Double solder pins for high mechanical stability
- Integrated testing tap
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 24-10 | |
Breite | 24.1 mm | |
Farbe | grau | |
Höhe | 27.5 mm | |
Kontaktabstand | RM 7,5/12,5 | |
Leiterquerschnitt | 0,2-6,0 mm² | |
Nennspannung | 630 V | |
Nennstrom | 41 A | |
Polzahl | 3-polig | |
Rastermaß | 7.5 mm | |
Tiefe | 29.1 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |