745-307 | WAGO

PCB terminal, 7 pole, pitch 7.5 mm, AWG 24-10, 41 A, cage clamp, gray, 745-307

Order No.: 44P4991
EAN: 4044918302227
MPN:
745-307
Series: 745
WAGO
745-307 WAGO PCB Terminal Blocks Image 1
745-307 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2832 €

PCB terminal, 745-307, WAGO

PCB terminal block, 6 mm², pin spacing: 7.5 mm, 7-pole, CAGE CLAMP, 6.00 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Common and distribute potentials via comb-style jumper bars
  • Double solder pins for high mechanical stability
  • Integrated testing tap
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 24-10
Breite 54.1 mm
Farbe grau
Höhe 27.5 mm
Kontaktabstand RM 7,5/12,5
Leiterquerschnitt 0,2-6,0 mm²
Nennspannung 630 V
Nennstrom 41 A
Polzahl 7-polig
Rastermaß 7.5 mm
Tiefe 29.1 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes