745-3102 | WAGO

PCB terminal, 2 pole, pitch 5 mm, AWG 28-12, 32 A, cage clamp, gray, 745-3102

Order No.: 44P4996
EAN: 4045454153670
MPN:
745-3102
Series: 745
WAGO
745-3102 WAGO PCB Terminal Blocks Image 1
745-3102 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6065 €

PCB terminal, 745-3102, WAGO

PCB terminal block, 4 mm², pin spacing: 5 mm, 2-pole, CAGE CLAMP, 4.00 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Double solder pins for high mechanical stability
  • Integrated testing tap
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-12
Breite 11.5 mm
Farbe grau
Höhe 23 mm
Kontaktabstand RM 5/10
Leiterquerschnitt 0,08-4,0 mm²
Nennspannung 320 V
Nennstrom 32 A
Polzahl 2-polig
Rastermaß 5 mm
Tiefe 22.9 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes