745-3161 | WAGO
PCB terminal, 11 pole, pitch 7.5 mm, AWG 28-12, 32 A, cage clamp, gray, 745-3161
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 745-3161, WAGO
PCB terminal block, 4 mm², pin spacing: 7.5 mm, 11-pole, cage clamp, 4.00 mm², gray.
Features
- Terminal strips with screwdriver-actuated cage clamp connection
- Space-saving configuration of terminal strips when placed behind each other
- Double solder pins for high mechanical stability
- Integrated testing tap
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 28-12 | |
Breite | 81.5 mm | |
Farbe | grau | |
Höhe | 27.5 mm | |
Kontaktabstand | RM 7,5/12,5 | |
Leiterquerschnitt | 0,08-4,0 mm² | |
Nennspannung | 630 V | |
Nennstrom | 32 A | |
Polzahl | 11-polig | |
Rastermaß | 7.5 mm | |
Tiefe | 19.4 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |