745-3162 | WAGO

PCB terminal, 12 pole, pitch 7.5 mm, AWG 28-12, 32 A, cage clamp, gray, 745-3162

Order No.: 44P5018
EAN: 4045454140403
MPN:
745-3162
Series: 745
WAGO
745-3162 WAGO PCB Terminal Blocks Image 1
745-3162 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9492 €

PCB terminal, 745-3162, WAGO

PCB terminal block, 4 mm², pin spacing: 7.5 mm, 12-pole, CAGE CLAMP, 4.00 mm², gray.

Features

  • Terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Double solder pins for high mechanical stability
  • Integrated testing tap
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-12
Breite 89 mm
Farbe grau
Höhe 27.5 mm
Kontaktabstand RM 7,5/12,5
Leiterquerschnitt 0,08-4,0 mm²
Nennspannung 630 V
Nennstrom 32 A
Polzahl 12-polig
Rastermaß 7.5 mm
Tiefe 22.9 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes