745-3204 | WAGO
PCB terminal, 4 pole, pitch 10 mm, AWG 28-12, 32 A, cage clamp, gray, 745-3204
Unit Price (€ / pc.)
3.1654 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 745-3204, WAGO
PCB terminal block, 4 mm², pin spacing: 10 mm, 4-pole, CAGE CLAMP, 4.00 mm², gray.
Features
- Terminal strips with screwdriver-actuated CAGE CLAMP connection
- Double solder pins for high mechanical stability
- Integrated testing tap
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 28-12 | |
Breite | 36.5 mm | |
Farbe | grau | |
Höhe | 23 mm | |
Leiterquerschnitt | 0,08-4,0 mm² | |
Nennspannung | 1 kV | |
Nennstrom | 32 A | |
Polzahl | 4-polig | |
Rastermaß | 10 mm | |
Tiefe | 22.9 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |