745-3211 | WAGO

PCB terminal, 11 pole, pitch 10 mm, AWG 28-12, 32 A, cage clamp, gray, 745-3211

Order No.: 44P5028
EAN: 4055143494953
MPN:
745-3211
Series: 745
WAGO
745-3211 WAGO PCB Terminal Blocks Image 1
745-3211 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
9.52 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.52 €

PCB terminal, 745-3211, WAGO

PCB terminal block, 4 mm², pin spacing: 10 mm, 11-pole, cage clamp, 4.00 mm², gray.

Features

  • Terminal strips with screwdriver-actuated cage clamp connection
  • Space-saving configuration of terminal strips when placed behind each other
  • Double solder pins for high mechanical stability
  • Integrated testing tap
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-12
Breite 106.5 mm
Farbe grau
Höhe 23 mm
Leiterquerschnitt 0,08-4,0 mm²
Nennspannung 1 kV
Nennstrom 32 A
Polzahl 11-polig
Rastermaß 10 mm
Tiefe 19.4 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes