745-3256 | WAGO

PCB terminal, 6 pole, pitch 12.5 mm, AWG 28-12, 32 A, cage clamp, gray, 745-3256

Order No.: 44P5034
EAN: 4045454001117
MPN:
745-3256
Series: 745
WAGO
745-3256 WAGO PCB Terminal Blocks Image 1
745-3256 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7001 €

PCB terminal, 745-3256, WAGO

PCB terminal block, 4 mm², pin spacing: 12.5 mm, 6-pole, CAGE CLAMP, 4.00 mm², gray.

Features

  • Terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Double solder pins for high mechanical stability
  • Integrated testing tap
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-12
Breite 69 mm
Farbe grau
Höhe 23 mm
Kontaktabstand RM 12,5/10
Leiterquerschnitt 0,08-4,0 mm²
Nennspannung 1 kV
Nennstrom 32 A
Polzahl 6-polig
Rastermaß 12.5 mm
Tiefe 22.9 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes