745-3259 | WAGO

PCB terminal, 9 pole, pitch 12.5 mm, AWG 28-12, 32 A, cage clamp, gray, 745-3259

Order No.: 44P9536
EAN: 4045454001148
MPN:
745-3259
Series: 745
745-3259 WAGO PCB Terminal Blocks Image 1
745-3259 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0091 €

PCB terminal block, 745-3259, WAGO

PCB terminal block, 4 mm², Pin spacing 12.5 mm, 9-pole, CAGE CLAMP, 4 mm², gray.

Features

  • Terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Mixed-color PCB terminal strips from factory
  • Space-saving configuration of terminal strips when placed behind each other
  • Double solder pins for high mechanical stability
  • Integrated testing tap
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-12
Breite 106.5 mm
Farbe grau
Höhe 23 mm
Leiterquerschnitt 0,08-4,0 mm²
Nennspannung 1 kV
Nennstrom 32 A
Polzahl 9-polig
Rastermaß 12.5 mm
Tiefe 19.4 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No