745-359 | WAGO

PCB terminal, 9 pole, pitch 10 mm, AWG 24-10, 41 A, cage clamp, gray, 745-359

Order No.: 44P5053
EAN: 4044918634885
MPN:
745-359
Series: 745
WAGO
745-359 WAGO PCB Terminal Blocks Image 1
745-359 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
8.3419 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3419 €

PCB terminal, 745-359, WAGO

PCB terminal block, 6 mm², pin spacing: 10 mm, 9-pole, CAGE CLAMP, 6.00 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Common and distribute potentials via comb-style jumper bars
  • Double solder pins for high mechanical stability
  • Integrated testing tap
Technical specifications
Connection cage clamp
AWG cross-section AWG 24-10
Width 89.1 mm
Colour gray
Height 27.5 mm
Contact distance RM 10/12.5
Cable cross-section 0.2-6.0 mm²
Rated voltage 1 kV
Rated current 41 A
Pin number 9 pole
Grid 10 mm
Depth 29.1 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes