745-3805 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 32 A, cage clamp, black, 745-3805

Order No.: 44P9929
EAN: 4055144141214
MPN:
745-3805
Series: 745
745-3805 WAGO PCB Terminal Blocks Image 1
745-3805 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7616 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 745-3805, WAGO

Stackable PCB terminal block, 4 mm², Pin spacing 5 mm, 1-pole, CAGE CLAMP, 4.00 mm², black.

Features

  • Modular PCB terminal block with screwdriver-actuated CAGE CLAMP for custom PCB terminal strip assemblies
  • Spacers for higher voltage applications
  • Double solder pins for high mechanical stability
  • Space-efficient configuration of terminal strips placed behind each other
  • Integrated testing tap
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-12
Breite 6.5 mm
Farbe schwarz
Höhe 23 mm
Leiterquerschnitt 0,08-4,0 mm²
Nennspannung 320 V
Nennstrom 32 A
Polzahl 1-polig
Rastermaß 5 mm
Tiefe 19.4 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No