745-3807 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 32 A, cage clamp, yellow, 745-3807
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 745-3807, WAGO
Stackable PCB terminal block, 4 mm², pin spacing: 5 mm, 1-pole, CAGE CLAMP, 4.00 mm², green-yellow.
Features
- Modular PCB terminal blocks with screwdriver-actuated CAGE CLAMP for custom PCB terminal strip assemblies
- Spacers for higher voltage applications
- Double solder pins for high mechanical stability
- Integrated testing tap
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 28-12 | |
Breite | 6.5 mm | |
Farbe | gelb | |
Höhe | 23 mm | |
Kontaktabstand | RM 5/10 | |
Leiterquerschnitt | 0,08-4,0 mm² | |
Nennspannung | 320 V | |
Nennstrom | 32 A | |
Polzahl | 1-polig | |
Rastermaß | 5 mm | |
Tiefe | 19.4 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |