745-501/011-000 | WAGO
PCB terminal, 1 pole, pitch 10 mm, AWG 24-6, 76 A, cage clamp, gray, 745-501/011-000
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 745-501/011-000, WAGO
PCB terminal block, 16 mm², pin spacing: 10 mm, 1-pole, CAGE CLAMP, 16.00 mm², gray.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- Common and distribute potentials via comb-style jumper bars
- Four solder pins for high mechanical stability
- Integrated testing tap
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 24-6 | |
Width | 31 mm | |
Colour | gray | |
Height | 33.5 mm | |
Cable cross-section | 0.2-16 mm² | |
Rated voltage | 250 V | |
Rated current | 76 A | |
Pin number | 1 pole | |
Grid | 10 mm | |
Depth | 33.4 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |