745-502/006-000 | WAGO
PCB terminal, 2 pole, pitch 10 mm, AWG 24-6, 76 A, cage clamp, gray, 745-502/006-000
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 745-502/006-000, WAGO
PCB terminal block, 16 mm², pin spacing: 10 mm, 2-pole, cage clamp, 16.00 mm², gray.
Features
- PCB terminal strips with screwdriver-actuated cage clamp connection
- Common and distribute potentials via comb-style jumper bars
- Four solder pins for high mechanical stability
- Marker slot for Mini-WSB markers
- Integrated testing tap
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 24-6 | |
Breite | 21.7 mm | |
Farbe | grau | |
Höhe | 33.5 mm | |
Leiterquerschnitt | 0,2-16 mm² | |
Nennspannung | 250 V | |
Nennstrom | 76 A | |
Polzahl | 2-polig | |
Rastermaß | 10 mm | |
Tiefe | 33.4 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |