745-502/011-000 | WAGO

PCB terminal, 2 pole, pitch 10 mm, AWG 24-6, 76 A, cage clamp, gray, 745-502/011-000

Order No.: 44P5077
EAN: 4044918302852
MPN:
745-502/011-000
Series: 745
WAGO
745-502/011-000 WAGO PCB Terminal Blocks Image 1
745-502/011-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2483 €

PCB terminal, 745-502/011-000, WAGO

PCB terminal block, 16 mm², pin spacing: 10 mm, 2-pole, CAGE CLAMP, 16.00 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Common and distribute potentials via comb-style jumper bars
  • Four solder pins for high mechanical stability
  • Integrated testing tap
Technical specifications
Connection cage clamp
AWG cross-section AWG 24-6
Width 21.7 mm
Colour gray
Height 33.5 mm
Cable cross-section 0.2-16 mm²
Rated voltage 250 V
Rated current 76 A
Pin number 2 pole
Grid 10 mm
Depth 33.4 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes