745-757 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 32 A, cage clamp, blue, 745-757
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8568 €
50 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal block, 745-757, WAGO
Stackable PCB terminal block, 4 mm², Pin spacing 5 mm, 1-pole, CAGE CLAMP, commoning option, 4.00 mm², gentian blue.
Features
- Modular PCB terminal block with screwdriver-actuated CAGE CLAMP for custom PCB terminal strip assemblies
- Common and distribute potentials via comb-style jumper bars
- Double solder pins for high mechanical stability
- Integrated testing tap
- Marker slot for Mini-WSB markers
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 28-12 | |
Breite | 6.5 mm | |
Farbe | blau | |
Höhe | 23 mm | |
Leiterquerschnitt | 0,08-4,0 mm² | |
Nennspannung | 320 V | |
Nennstrom | 32 A | |
Polzahl | 1-polig | |
Rastermaß | 5 mm | |
Tiefe | 22.9 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |