745-803 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 32 A, cage clamp, light gray, 745-803

Order No.: 44P5114
EAN: 4044918300216
MPN:
745-803
Series: 745
745-803 WAGO PCB Terminal Blocks Image 1
745-803 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9282 €

Stackable PCB terminal block, 745-803, Wago

Modular single terminal block with jumper shafts 2 solder pins/pole 1-pole Spacing 5 mm / 0.197 in light gray

Technical specifications
Pin number 1 pole
Grid 5 mm
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28-12
Contact distance RM 5/10
Rated current 32 A
Rated voltage 320 V
Width 6.5 mm
Height 23 mm
Depth 22.9 mm
Connection cage clamp
Colour light gray
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes