745-804 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 32 A, cage clamp, blue, 745-804
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 745-804, WAGO
Stackable PCB terminal block, 4 mm², pin spacing: 5 mm, 1-pole, cage clamp, 4.00 mm², blue.
Features
- Modular terminal blocks with screwdriver-actuated cage clamp for custom terminal strip assemblies
- Common and distribute potentials via comb-style jumper bars
- Double solder pins for high mechanical stability
- Marker slot for Mini-WSB markers
- Integrated testing tap
Technical specifications
Pin number | 1-polig | |
Grid | 5 mm | |
Cable cross-section | 0,08-4,0 mm² | |
AWG cross-section | AWG 28-12 | |
Contact distance | RM 5/10 | |
Rated current | 32 A | |
Rated voltage | 320 V | |
Width | 6.5 mm | |
Height | 23 mm | |
Depth | 22.9 mm | |
Connection | Käfigklemme | |
Colour | blau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |