745-807 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 32 A, cage clamp, yellow, 745-807
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Stackable PCB terminal block, 745-807, Wago
Bayable single terminal block with jumper shaft 2 solder pins/pole 1-pole Grid dimension 5 mm / 0.197 in green-yellow
Technical specifications
Pin number | 1 pole | |
Grid | 5 mm | |
Cable cross-section | 0.08-4.0 mm² | |
AWG cross-section | AWG 28-12 | |
Contact distance | RM 5/10 | |
Rated current | 32 A | |
Rated voltage | 320 V | |
Width | 6.5 mm | |
Height | 23 mm | |
Depth | 22.9 mm | |
Connection | cage clamp | |
Colour | yellow |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |