745-813/999-950 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 28-12, 27 A, cage clamp, light gray, 745-813/999-950

Order No.: 44P5120
EAN: 4055143240598
MPN:
745-813/999-950
Series: 745
745-813/999-950 WAGO PCB Terminal Blocks Image 1
745-813/999-950 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4042 €

PCB terminal, 745-813/999-950, WAGO

Stackable PCB terminal block, 4 mm², pin spacing: 7.5 mm, 1-pole, cage clamp, 4.00 mm², light gray.

Features

  • Modular terminal blocks with screwdriver-actuated cage clamp for custom terminal strip assemblies
  • Common and distribute potentials via comb-style jumper bars
  • Double solder pins for high mechanical stability
  • Marker slot for Mini-WSB markers
  • Integrated testing tap
Technical specifications
Pin number 1 pole
Grid 7.5 mm
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28-12
Contact distance RM 7.5/10
Rated current 27 A
Rated voltage 352 V
Width 9 mm
Height 23 mm
Depth 22.9 mm
Connection cage clamp
Colour light gray
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes