745-817 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 28-12, 32 A, cage clamp, yellow, 745-817

Order No.: 44P5122
EAN: 4044918300346
MPN:
745-817
Series: 745
745-817 WAGO PCB Terminal Blocks Image 1
745-817 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9520 €

Stackable PCB terminal block, 745-817, Wago

Modular single terminal block with jumper shaft 2 solder pins/pole 1-pole Grid spacing 7.5 mm / 0.295 in green-yellow

Technical specifications
Pin number 1 pole
Grid 7.5 mm
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28-12
Contact distance RM 7.5/10
Rated current 32 A
Rated voltage 630 V
Width 9 mm
Height 23 mm
Depth 22.9 mm
Connection cage clamp
Colour yellow
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes