745-823 | WAGO

PCB terminal, 1 pole, pitch 10 mm, AWG 28-12, 32 A, cage clamp, light gray, 745-823

Order No.: 44P5125
EAN: 4044918300391
MPN:
745-823
Series: 745
745-823 WAGO PCB Terminal Blocks Image 1
745-823 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0115 €

PCB terminal, 745-823, WAGO

Stackable PCB terminal block, 4 mm², pin spacing: 10 mm, 1-pole, CAGE CLAMP, 4.00 mm², light gray.

Features

  • Modular terminal blocks with screwdriver-actuated CAGE CLAMP for custom terminal strip assemblies
  • Common and distribute potentials via comb-style jumper bars
  • Double solder pins for high mechanical stability
  • Integrated testing tap
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 11.5 mm
Colour light gray
Height 23 mm
Cable cross-section 0.08-4.0 mm²
Rated voltage 1 kV
Rated current 32 A
Pin number 1 pole
Grid 10 mm
Depth 22.9 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes