745-829 | WAGO
PCB terminal, 1 pole, pitch 10 mm, AWG 24-10, 41 A, cage clamp, green, 745-829
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8806 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 745-829, WAGO
Stackable PCB terminal block, 4 mm², Pin spacing 10 mm, 1-pole, CAGE CLAMP, commoning option, 4.00 mm², green.
Features
- Modular terminal blocks with screwdriver-actuated CAGE CLAMP for custom terminal strip assemblies
- Common and distribute potentials via comb-style jumper bars
- Double solder pins for high mechanical stability
- Integrated testing tap
- Marker slot for Mini-WSB markers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24-10 | |
| Rated current | 41 A | |
| Rated voltage | 1 kV | |
| Width | 11.5 mm | |
| Height | 27.5 mm | |
| Depth | 29.1 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |