745-831 | WAGO
PCB terminal, 1 pole, pitch 7.5 mm, AWG 24-10, 41 A, cage clamp, gray, 745-831
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 745-831, WAGO
Stackable PCB terminal block, 6 mm², pin spacing: 7.5 mm, 1-pole, CAGE CLAMP, 6.00 mm², gray.
Features
- Modular terminal blocks with screwdriver-actuated CAGE CLAMP for custom terminal strip assemblies
- Common and distribute potentials via comb-style jumper bars
- Double solder pins for high mechanical stability
- Integrated testing tap
Technical specifications
Pin number | 1 pole | |
Grid | 7.5 mm | |
Cable cross-section | 0.2-6.0 mm² | |
AWG cross-section | AWG 24-10 | |
Contact distance | RM 7.5/12.5 | |
Rated current | 41 A | |
Rated voltage | 630 V | |
Width | 9 mm | |
Height | 27.5 mm | |
Depth | 29.1 mm | |
Connection | cage clamp | |
Colour | gray |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |