745-833 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 24-10, 41 A, cage clamp, light gray, 745-833

Order No.: 44P5130
EAN: 4044918302623
MPN:
745-833
Series: 745
745-833 WAGO PCB Terminal Blocks Image 1
745-833 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2614 €

Stackable PCB terminal block, 745-833, Wago

Modular single terminal block with bridging shaft 2 solder pins/pole 1-pole Grid spacing 7.5 mm / 0.295 in light gray

Technical specifications
Pin number 1 pole
Grid 7.5 mm
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24-10
Contact distance RM 7.5/12.5
Rated current 41 A
Rated voltage 630 V
Width 9 mm
Height 27.5 mm
Depth 29.1 mm
Connection cage clamp
Colour light gray
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes