745-838 | WAGO
PCB terminal, 1 pole, pitch 7.5 mm, AWG 24-10, 41 A, cage clamp, light green, 745-838
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Stackable PCB terminal block, 745-838, Wago
Modular single terminal block with bridging facility 2 solder pins/pole 1-pole Spacing 7.5 mm / 0.295 in light green
Technical specifications
Pin number | 1 pole | |
Grid | 7.5 mm | |
Cable cross-section | 0.2-6.0 mm² | |
AWG cross-section | AWG 24-10 | |
Contact distance | RM 7.5/12.5 | |
Rated current | 41 A | |
Rated voltage | 630 V | |
Width | 9 mm | |
Height | 27.5 mm | |
Depth | 29.1 mm | |
Connection | cage clamp | |
Colour | light green |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |