745-840 | WAGO

PCB terminal, 1 pole, pitch 10 mm, AWG 24-10, 41 A, cage clamp, red, 745-840

Order No.: 44P9936
EAN: 4055143801829
MPN:
745-840
Series: 745
745-840 WAGO PCB Terminal Blocks Image 1
745-840 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.1067 €
50 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 745-840, WAGO

Stackable PCB terminal block, 6 mm², Pin spacing 10 mm, 1-pole, CAGE CLAMP, commoning option, 6.00 mm², red.

Features

  • Modular terminal blocks with screwdriver-actuated CAGE CLAMP for custom terminal strip assemblies
  • Common and distribute potentials via comb-style jumper bars
  • Double solder pins for high mechanical stability
  • Integrated testing tap
  • Marker slot for Mini-WSB markers
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 24-10
Breite 11.5 mm
Farbe rot
Höhe 27.5 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennspannung 1 kV
Nennstrom 41 A
Polzahl 1-polig
Rastermaß 10 mm
Tiefe 29.1 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No