745-841 | WAGO
PCB terminal, 1 pole, pitch 10 mm, AWG 24-10, 41 A, cage clamp, gray, 745-841
Unit Price (€ / pc.)
1.2614 € *
Available: 50 pcs.
Leadtime: 4 Weeks **
Stackable PCB terminal block, 745-841, Wago
Bayable single terminal block with bridging shaft 2 solder pins/pole 1-pole Spacing 10 mm / 0.394 in gray
Technical specifications
Pin number | 1-polig | |
Grid | 10 mm | |
Cable cross-section | 0,2-6,0 mm² | |
AWG cross-section | AWG 24-10 | |
Contact distance | RM 10/12,5 | |
Rated current | 41 A | |
Rated voltage | 1 kV | |
Width | 11.5 mm | |
Height | 27.5 mm | |
Depth | 29.1 mm | |
Connection | Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |