745-848 | WAGO

PCB terminal, 1 pole, pitch 10 mm, AWG 24-10, 41 A, cage clamp, light green, 745-848

Order No.: 44P5138
EAN: 4044918937283
MPN:
745-848
Series: 745
745-848 WAGO PCB Terminal Blocks Image 1
745-848 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3328 €

Stackable PCB terminal block, 745-848, Wago

Bayable single terminal block with bridging shaft 2 solder pins/pole 1-pole Spacing 10 mm / 0.394 in light green

Technical specifications
Pin number 1 pole
Grid 10 mm
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24-10
Contact distance RM 10/12.5
Rated current 41 A
Rated voltage 1 kV
Width 11.5 mm
Height 27.5 mm
Depth 29.1 mm
Connection cage clamp
Colour light green
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes