745-851/006-000 | WAGO

PCB terminal, 1 pole, pitch 10 mm, AWG 24-6, 76 A, cage clamp, gray, 745-851/006-000

Order No.: 44P5139
EAN: 4044918303149
MPN:
745-851/006-000
Series: 745
745-851/006-000 WAGO PCB Terminal Blocks Image 1
745-851/006-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7612 €

Stackable PCB terminal block, 745-851/006-000, Wago

Bayable single terminal block with bridging shaft 4 solder pins/pole 1-pole Spacing 10 mm / 0.394 in gray

Technical specifications
Pin number 1 pole
Grid 10 mm
Cable cross-section 0.2-16 mm²
AWG cross-section AWG 24-6
Contact distance RM 10/12.5
Rated current 76 A
Rated voltage 320 V
Width 11.5 mm
Height 33.5 mm
Depth 33.4 mm
Connection cage clamp
Colour gray
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes