745-871/006-000 | WAGO
PCB terminal, 1 pole, pitch 15 mm, AWG 24-6, 76 A, cage clamp, gray, 745-871/006-000
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: On Request **
PCB terminal, 745-871/006-000, WAGO
Stackable PCB terminal block, 16 mm², pin spacing: 15 mm, 1-pole, cage clamp, 16.00 mm², gray.
Features
- Modular terminal blocks with screwdriver-actuated cage clamp for custom terminal strip assemblies
- Common and distribute potentials via comb-style jumper bars
- Four solder pins for high mechanical stability
- Marker slot for Mini-WSB markers
- Integrated testing tap
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 24-6 | |
Width | 16.5 mm | |
Colour | gray | |
Height | 33.5 mm | |
Cable cross-section | 0.2-16 mm² | |
Rated voltage | 1 kV | |
Rated current | 76 A | |
Pin number | 1 pole | |
Grid | 15 mm | |
Depth | 33.4 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |