745-873/006-000/999-950 | WAGO

PCB terminal, 1 pole, pitch 15 mm, AWG 24-6, 71 A, cage clamp, light gray, 745-873/006-000/999-950

Order No.: 44P5144
EAN: 4055143588867
MPN:
745-873/006-000/999-950
Series: 745
745-873/006-000/999-950 WAGO PCB Terminal Blocks Image 1
745-873/006-000/999-950 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2253 €

PCB terminal, 745-873/006-000/999-950, WAGO

Stackable PCB terminal block, 16 mm², pin spacing: 15 mm, 1-pole, cage clamp, 16.00 mm², light gray.

Features

  • Modular terminal blocks with screwdriver-actuated cage clamp for custom terminal strip assemblies
  • Common and distribute potentials via comb-style jumper bars
  • Four solder pins for high mechanical stability
  • Marker slot for Mini-WSB markers
  • Integrated testing tap
Technical specifications
Connection cage clamp
AWG cross-section AWG 24-6
Width 16.5 mm
Colour light gray
Height 33.5 mm
Cable cross-section 0.2-16 mm²
Rated voltage 440 V
Rated current 71 A
Pin number 1 pole
Grid 15 mm
Depth 33.4 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes