745-878/006-000 | WAGO

PCB terminal, 1 pole, pitch 15 mm, AWG 24-6, 76 A, cage clamp, light green, 745-878/006-000

Order No.: 44P5147
EAN: 4044918634441
MPN:
745-878/006-000
Series: 745
745-878/006-000 WAGO PCB Terminal Blocks Image 1
745-878/006-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9159 €

Stackable PCB terminal block, 745-878/006-000, Wago

Modular single terminal block with bridging shaft 4 solder pins/pole 1-pole Grid spacing 15 mm / 0.591 in light green

Technical specifications
Connection cage clamp
AWG cross-section AWG 24-6
Width 16.5 mm
Colour light green
Height 33.5 mm
Cable cross-section 0.2-16 mm²
Rated voltage 1 kV
Rated current 76 A
Pin number 1 pole
Grid 15 mm
Depth 33.4 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes