745-881/006-000 | WAGO

PCB terminal, 1 pole, pitch 20 mm, AWG 24-6, 76 A, cage clamp, gray, 745-881/006-000

Order No.: 44P5148
EAN: 4044918303217
MPN:
745-881/006-000
Series: 745
745-881/006-000 WAGO PCB Terminal Blocks Image 1
745-881/006-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8445 €

PCB terminal, 745-881/006-000, WAGO

Stackable PCB terminal block, 16 mm², pin spacing: 20 mm, 1-pole, CAGE CLAMP, 16.00 mm², gray.

Features

  • Modular terminal blocks with screwdriver-actuated CAGE CLAMP for custom terminal strip assemblies
  • Common and distribute potentials via comb-style jumper bars
  • Four solder pins for high mechanical stability
  • Integrated testing tap
Technical specifications
Pin number 1 pole
Grid 20 mm
Cable cross-section 0.2-16 mm²
AWG cross-section AWG 24-6
Contact distance RM 20/15
Rated current 76 A
Rated voltage 1 kV
Width 21.5 mm
Height 33.5 mm
Depth 33.4 mm
Connection cage clamp
Colour gray
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes