745-884/006-000 | WAGO

PCB terminal, 1 pole, pitch 20 mm, AWG 24-6, 76 A, cage clamp, blue, 745-884/006-000

Order No.: 44P5150
EAN: 4044918303224
MPN:
745-884/006-000
Series: 745
745-884/006-000 WAGO PCB Terminal Blocks Image 1
745-884/006-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.023 €

Stackable PCB terminal block, 745-884/006-000, Wago

Modular single terminal block with jumper shaft 4 solder pins/pole 1-pole Spacing 20 mm / 0.787 in suitable for Ex i applications blue

Technical specifications
Pin number 1 pole
Grid 20 mm
Cable cross-section 0.2-16 mm²
AWG cross-section AWG 24-6
Contact distance RM 20/15
Rated current 76 A
Rated voltage 1 kV
Width 21.5 mm
Height 33.5 mm
Depth 33.4 mm
Connection cage clamp
Colour blue
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes