745-888/006-000 | WAGO
PCB terminal, 1 pole, pitch 20 mm, AWG 24-6, 76 A, cage clamp, light green, 745-888/006-000
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 745-888/006-000, WAGO
Stackable PCB terminal block, 16 mm², pin spacing: 20 mm, 1-pole, CAGE CLAMP, 16.00 mm², light green.
Features
- Modular terminal blocks with screwdriver-actuated CAGE CLAMP for custom terminal strip assemblies
- Common and distribute potentials via comb-style jumper bars
- Four solder pins for high mechanical stability
- Integrated testing tap
Technical specifications
Pin number | 1 pole | |
Grid | 20 mm | |
Cable cross-section | 0.2-16 mm² | |
AWG cross-section | AWG 24-6 | |
Contact distance | RM 20/15 | |
Rated current | 76 A | |
Rated voltage | 1 kV | |
Width | 21.5 mm | |
Height | 33.5 mm | |
Depth | 33.4 mm | |
Connection | cage clamp | |
Colour | light green |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |