746-2302 | WAGO

PCB terminal, 2 pole, pitch 7.5 mm, AWG 24-6, 50 A, push-in cage clamp, gray, 746-2302

Order No.: 44P9939
EAN: 4045454156534
MPN:
746-2302
Series: 746
746-2302 WAGO PCB Terminal Blocks Image 1
746-2302 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.5581 €
50 pcs.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 746-2302, WAGO

2-conductor PCB terminal block, 10 mm², Pin spacing 7.5 mm, 2-pole, Push-in CAGE CLAMP, 10.00 mm², gray.

Features

  • Two-conductor terminal strips with screwdriver actuation and Push-in CAGE CLAMP connection
  • Double entries for supply and power distribution
  • Simple, reliable connection via clamping units featuring individual operating slots
  • Simple, push-in termination of solid and ferruled conductors
  • Marker slot for miniature WSB and WMB markers
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-6
Breite 17.7 mm
Farbe grau
Höhe 41.3 mm
Leiterquerschnitt 0,2-16 mm²
Nennspannung 1 kV
Nennstrom 50 A
Polzahl 2-polig
Rastermaß 7.5 mm
Tiefe 37 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No