746-2303/000-009 | WAGO

PCB terminal, 3 pole, pitch 7.5 mm, AWG 20-8, 50 A, push-in cage clamp, light gray, 746-2303/000-009

Order No.: 44P9942
EAN: 4045454299576
MPN:
746-2303/000-009
Series: 746
746-2303/000-009 WAGO PCB Terminal Blocks Image 1
746-2303/000-009 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.8786 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
10 pcs.
5.6406 €
50 pcs.
5.3550 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 746-2303/000-009, WAGO

2-conductor PCB terminal block, 10 mm², Pin spacing 7.5 mm, 3-pole, Push-in CAGE CLAMP, 10.00 mm², light gray.

Features

  • Two-conductor terminal strips with screwdriver actuation and Push-in CAGE CLAMP connection
  • Double entries for supply and power distribution
  • Simple, reliable connection via clamping units featuring individual operating slots
  • Simple, push-in termination of solid and ferruled conductors
  • Marker slot for miniature WSB and WMB markers
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 7.5 mm
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20-8
Rated current 50 A
Rated voltage 1 kV
Width 25.2 mm
Height 41.3 mm
Depth 37 mm
Connection push-in cage clamp
Assembly THT
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No