746-2303/000-016 | WAGO

PCB terminal, 3 pole, pitch 7.5 mm, AWG 20-8, 50 A, push-in cage clamp, green-yellow, 746-2303/000-016

Order No.: 44P9943
EAN: 4050821478799
MPN:
746-2303/000-016
Series: 746
746-2303/000-016 WAGO PCB Terminal Blocks Image 1
746-2303/000-016 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.8786 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
10 pcs.
5.6406 €
50 pcs.
5.3550 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 746-2303/000-016, WAGO

2-conductor PCB terminal block, 10 mm², Pin spacing 7.5 mm, 3-pole, Push-in CAGE CLAMP, 10.00 mm², green-yellow.

Features

  • Two-conductor terminal strips with screwdriver actuation and Push-in CAGE CLAMP connection
  • Double entries for supply and power distribution
  • Simple, reliable connection via clamping units featuring individual operating slots
  • Simple, push-in termination of solid and ferruled conductors
  • Marker slot for miniature WSB and WMB markers
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 20-8
Breite 25.2 mm
Farbe grün-gelb
Höhe 41.3 mm
Leiterquerschnitt 0,5-10 mm²
Nennspannung 1 kV
Nennstrom 50 A
Polzahl 3-polig
Rastermaß 7.5 mm
Tiefe 37 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No