789-128 | WAGO
Compact terminal block, 3-pole, COC, 789-128
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Terminal block, 789-128, WAGO
Universal modular component housing, as DIN-rail-mount enclosure – terminal block, 3-pole: COC* (*C = with clamping spring; O = without clamping spring; enclosure open on the right side)
Technical specifications
Width | 14.9 mm | |
Colour | grau | |
Height | 19.6 mm | |
Pin number | 3-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |