789-129 | WAGO

WAGO 789-129

Order No.: 45P0775
EAN: 4044918611732
MPN:
789-129
Series: 789
789-129 WAGO PCB Terminal Blocks Image 1
789-129 WAGO PCB Terminal Blocks Image 2
789-129 WAGO PCB Terminal Blocks Image 3
789-129 WAGO PCB Terminal Blocks Image 4
Image may differ
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9988 €

PCB terminal, 789-129, WAGO

PCB terminal block, 2.5 mm², pin spacing: 5 mm, 3-pole, cage clamp, 2.50 mm², gray.

Features

  • Universal modular component plug housing, as rail-mount terminal block – compact terminal block, 3-pole: CCO*
  • Housing design: DIN-rail-mount enclosure
Technical specifications
Colour gray
Height 19.6 mm
Pin number 3 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes