789-133 | WAGO

Compact terminal block, 3-pole, OOC, 789-133

Order No.: 43P2344
EAN: 4044918611787
MPN:
789-133
Series: 789
789-133 WAGO PCB Terminal Blocks Image 1
789-133 WAGO PCB Terminal Blocks Image 2
789-133 WAGO PCB Terminal Blocks Image 3
789-133 WAGO PCB Terminal Blocks Image 4
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
2.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2967 €

Terminal block, 789-133, WAGO

Universal modular component housing, as DIN-rail-mount enclosure – terminal block, 3-pole: OOC* (*C = with clamping spring; O = without clamping spring; enclosure open on the right side)

Technical specifications
Breite 14.9 mm
Farbe grau
Höhe 19.6 mm
Polzahl 3-polig
Rastermaß 5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes