789-134 | WAGO

WAGO 789-134

Order No.: 45P0776
EAN: 4044918611794
MPN:
789-134
Series: 789
789-134 WAGO PCB Terminal Blocks Image 1
789-134 WAGO PCB Terminal Blocks Image 2
789-134 WAGO PCB Terminal Blocks Image 3
789-134 WAGO PCB Terminal Blocks Image 4
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2967 €

PCB terminal, 789-134, WAGO

PCB terminal block, 2.5 mm², pin spacing: 5 mm, 1-pole, cage clamp, 2.50 mm², gray.

Features

  • Universal modular component plug housing, as rail-mount terminal block – compact terminal block, 3-pole: CCO*
  • Housing design: DIN-rail-mount enclosure
Technical specifications
Colour gray
Height 19.6 mm
Pin number 3 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes